
Feed-through terminal block with 3 positions and 3 poles, featuring screw termination for wire gauges from 6AWG to 24AWG. This general terminal block offers a maximum supply voltage of 800V and a current rating of 76A, with a nominal voltage of 300V. Constructed with grey nylon insulation, it boasts a UL94 V-0 flammability rating and is lead-free and RoHS compliant. The terminal block measures 56.5mm in length, 10.2mm in width and depth, and 64mm in height, designed for DIN rail mounting. Approvals include CSA, cULus, UL, CB, KEMA, and EAC.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Phoenix Contact 3005196 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Approvals | CSA, cULus, UL, CB, KEMA, EAC |
| Color | Grey |
| Current | 65A |
| Current Rating | 76A |
| Depth | 10.2mm |
| Flammability Rating | UL94 V-0 |
| Height | 64mm |
| Housing Color | Grey |
| Insulation Material | Nylon |
| Lead Free | Lead Free |
| Length | 56.5mm |
| Max Current Rating | 76A |
| Max Supply Voltage | 800V |
| Mount | Through Hole |
| Number of Circuits | 1 |
| Number of Contacts | 3 |
| Number of Levels | 1 |
| Number of Poles | 3 |
| Number of Positions | 3 |
| Number of Rows | 3 |
| Orientation | Straight |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | CLIPLINE UK |
| Terminal Width | 10.2mm |
| Termination | Screw |
| Voltage | 300V |
| Voltage Rating | 800V |
| Weight | 1oz |
| Width | 10.2mm |
| Wire Gauge (Max) | 24AWG |
| Wire Gauge (Min) | 6AWG |
| RoHS | Compliant |
Download the complete datasheet for Phoenix Contact 3005196 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
