Conn Spring Cage 2 POS 24A
Phoenix Contact 3005361 technical specifications.
| Color | Blue |
| Current | 15A |
| Current Rating | 24A |
| Depth | 16.2mm |
| Flammability Rating | UL94 V-0 |
| Housing Color | Blue |
| Insulation Material | Nylon |
| Length | 32mm |
| Max Current Rating | 24A |
| Max Supply Voltage | 800V |
| Number of Levels | 1 |
| Number of Positions | 4 |
| Number of Rows | 2 |
| Package Quantity | 50 |
| RoHS Compliant | No |
| Series | CLIPLINE MZDB |
| Terminal Width | 16.2mm |
| Voltage | 600V |
| Voltage Rating | 800V |
| Weight | 3.307lb |
| Width | 16.2mm |
| Wire Gauge (Max) | 26AWG |
| Wire Gauge (Min) | 14AWG |
| RoHS | Not Compliant |
Download the complete datasheet for Phoenix Contact 3005361 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.