
Feed-through terminal block with 2 positions and straight orientation, designed for general use. Features a 76A current rating and 600V maximum supply voltage, with a 10.2mm terminal width. Constructed with a grey nylon insulation material and a UL94 V-0 flammability rating. This RoHS compliant component offers screw termination and is suitable for DIN rail mounting.
Phoenix Contact 3006014 technical specifications.
| Color | Grey |
| Current | 65A |
| Current Rating | 76A |
| Flammability Rating | UL94 V-0 |
| Height | 61.5mm |
| Housing Color | Grey |
| Insulation Material | Nylon |
| Lead Free | Lead Free |
| Length | 42.5mm |
| Max Current Rating | 65A |
| Max Supply Voltage | 600V |
| Mount | Through Hole |
| Number of Circuits | 1 |
| Number of Contacts | 2 |
| Number of Levels | 1 |
| Number of Positions | 2 |
| Orientation | Straight |
| Package Quantity | 50 |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | CLIPLINE UK |
| Terminal Width | 10.2mm |
| Termination | Screw |
| Voltage | 600V |
| Voltage Rating | 800V |
| Weight | 0.712534oz |
| Width | 10.2mm |
| Wire Gauge (Max) | 12AWG |
| Wire Gauge (Min) | 6AWG |
| Wire/Cable Gauge | 6AWG |
| RoHS | Compliant |
Download the complete datasheet for Phoenix Contact 3006014 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.