
Universal terminal block with 2 positions and screw termination. Features a 76A current rating, 800V voltage rating, and 800V working voltage. Designed for DIN rail mounting with a straight orientation. Insulation material is Nylon with a UL94 V-0 flammability rating. Wire gauge compatibility ranges from 4AWG to 22AWG. Approvals include CSA, cULus, UL, CB, and EAC.
Phoenix Contact 3006043 technical specifications.
| Approvals | CSA, cULus, UL, CB, EAC |
| Color | Grey |
| Current | 85A |
| Current Rating | 76A |
| Depth | 12.2mm |
| Flammability Rating | UL94 V-0 |
| Height | 54mm |
| Insulation Material | Nylon |
| Lead Free | Lead Free |
| Length | 42.5mm |
| Max Current Rating | 101A |
| Max Supply Voltage | 800V |
| Mount | Through Hole |
| Number of Circuits | 1 |
| Number of Contacts | 2 |
| Number of Levels | 1 |
| Number of Poles | 1 |
| Number of Positions | 2 |
| Number of Rows | 2 |
| Orientation | Straight |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | CLIPLINE UK |
| Terminal Width | 12.2mm |
| Termination | Screw |
| Voltage | 600V |
| Voltage Rating | 800V |
| Voltage Rating (AC) | 800V |
| DC Rated Voltage | 800V |
| Weight | 0.82922oz |
| Width | 12.2mm |
| Wire Gauge (Max) | 22AWG |
| Wire Gauge (Min) | 4AWG |
| Wire/Cable Gauge | 4AWG |
| Working Voltage | 800V |
| RoHS | Compliant |
Download the complete datasheet for Phoenix Contact 3006043 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
