
Feed-through terminal block with 2 positions and 2 poles, designed for cable mounting. Features a 101A maximum current rating and 800V maximum voltage rating. Insulation material is Nylon with a UL94 V-0 flammability rating. Approvals include CSA, cULus, UL, CB, KEMA, and EAC. Termination is via screw connection, accommodating wire gauges from 4AWG to 22AWG.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Phoenix Contact 3006056 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Approvals | CSA, cULus, UL, CB, KEMA, EAC |
| Color | Blue |
| Current | 85A |
| Current Rating | 101A |
| Depth | 12.2mm |
| Flammability Rating | UL94 V-0 |
| Height | 54mm |
| Insulation Material | Nylon |
| Lead Pitch | 12.2mm |
| Length | 42.5mm |
| Max Current Rating | 101A |
| Max Supply Voltage | 800V |
| Mount | Cable |
| Number of Circuits | 1 |
| Number of Contacts | 2 |
| Number of Levels | 1 |
| Number of Poles | 2 |
| Number of Positions | 2 |
| Number of Rows | 2 |
| Package Quantity | 50 |
| RoHS Compliant | Yes |
| Series | CLIPLINE UK |
| Terminal Width | 12.2mm |
| Termination | Screw |
| Voltage | 600V |
| Voltage Rating | 800V |
| Voltage Rating (AC) | 800V |
| Weight | 0.851513oz |
| Width | 12.2mm |
| Wire Gauge (Max) | 22AWG |
| Wire Gauge (Min) | 4AWG |
| RoHS | Compliant |
Download the complete datasheet for Phoenix Contact 3006056 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.