The Phoenix Contact CLIPLINE MZDB terminal block is a 2-position, 1-level device with a maximum current rating of 15A and a voltage rating of 600V. It features a through-hole mount and is constructed with nylon insulation, meeting the UL94 V-0 flammability rating. The terminal block is available in packs of 50 and has a terminal width of 10.4mm, with a maximum wire gauge of 26AWG and a minimum of 14AWG.
Phoenix Contact 3006661 technical specifications.
| Color | Orange |
| Current | 15A |
| Flammability Rating | UL94 V-0 |
| Insulation Material | Nylon |
| Mount | Through Hole |
| Number of Levels | 1 |
| Number of Positions | 2 |
| Package Quantity | 50 |
| Series | CLIPLINE MZDB |
| Terminal Width | 10.4mm |
| Voltage | 600V |
| Weight | 0.266671oz |
| Wire Gauge (Max) | 26AWG |
| Wire Gauge (Min) | 14AWG |
| RoHS | Compliant |
Download the complete datasheet for Phoenix Contact 3006661 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.