
4-position, 2-row flexible flat cable (FFC) / flexible printed circuit (FPC) connector with ZIF/LIF termination. Features a 6.3A current rating and 600V voltage rating, with a DC rated voltage of 400V. Constructed with a black nylon insulation material and a black housing, this connector has a terminal width of 8.2mm and accepts wire gauges from 10AWG to 26AWG. It is UL94 V-0 flammability rated and includes approvals from cULus, UL, CSA, and EAC.
Phoenix Contact 3007217 technical specifications.
| Approvals | cULus, UL, CSA, EAC |
| Color | Black |
| Current Rating | 6.3A |
| Flammability Rating | UL94 V-0 |
| Fuse Size | 6.3 x 32mm |
| Height | 79mm |
| Housing Color | Black |
| Insulation Material | Nylon |
| Lead Free | Lead Free |
| Length | 86.5mm |
| Number of Levels | 2 |
| Number of Poles | 4 |
| Number of Positions | 4 |
| Number of Rows | 2 |
| Packaging | Bulk |
| Series | CLIPLINE UKK |
| Terminal Width | 8.2mm |
| Termination | Screw |
| Voltage | 600V |
| Voltage Rating | 400V |
| DC Rated Voltage | 400V |
| Weight | 10.582189oz |
| Width | 8.2mm |
| Wire Gauge (Max) | 26AWG |
| Wire Gauge (Min) | 10AWG |
| Wire/Cable Gauge | 12AWG |
| RoHS | Compliant |
Download the complete datasheet for Phoenix Contact 3007217 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.