
Feed-through terminal block with 2 positions and 2 rows, designed for cable mounting. Features a 600V voltage rating and 30A current capacity. Constructed with white Nylon insulation material, offering UL94 V-0 flammability rating. Supports wire gauges from 10AWG to 24AWG with screw termination. Approvals include CSA, cULus, UL, CB, KEMA, and EAC.
Phoenix Contact 3007327 technical specifications.
| Approvals | CSA, cULus, UL, CB, KEMA, EAC |
| Color | White |
| Current | 30A |
| Current Rating | 30A |
| Depth | 6.2mm |
| Flammability Rating | UL94 V-0 |
| Insulation Material | Nylon |
| Lead Free | Lead Free |
| Length | 42.5mm |
| Mount | Cable |
| Number of Circuits | 1 |
| Number of Contacts | 2 |
| Number of Levels | 1 |
| Number of Positions | 2 |
| Number of Rows | 2 |
| Package Quantity | 50 |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | CLIPLINE UK |
| Terminal Width | 6.2mm |
| Termination | Screw |
| Voltage | 600V |
| Voltage Rating | 600V |
| Weight | 0.310058oz |
| Width | 6.2mm |
| Wire Gauge (Max) | 24AWG |
| Wire Gauge (Min) | 10AWG |
| Wire/Cable Gauge | 10AWG |
| RoHS | Compliant |
Download the complete datasheet for Phoenix Contact 3007327 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.