
Modular terminal block featuring a 150A current rating and 1kV voltage rating. This general-purpose terminal block offers 2 positions and 2 poles with screw termination for wire gauges from 0AWG to 18AWG. Constructed with UL94 V-0 rated Nylon insulation in a grey housing, it measures 67mm in height, 50mm in length, and 15.1mm in width. Approved by CSA, cULus, UL, CB, KEMA, and EAC, this RoHS compliant component is designed for through-hole mounting.
Phoenix Contact 3008012 technical specifications.
| Approvals | CSA, cULus, UL, CB, KEMA, EAC |
| Color | Grey |
| Current | 150A |
| Current Rating | 150A |
| Flammability Rating | UL94 V-0 |
| Height | 67mm |
| Housing Color | Grey |
| Insulation Material | Nylon |
| Lead Free | Lead Free |
| Length | 50mm |
| Max Current Rating | 150A |
| Mount | Through Hole |
| Number of Circuits | 1 |
| Number of Contacts | 2 |
| Number of Levels | 1 |
| Number of Poles | 2 |
| Number of Positions | 2 |
| Number of Rows | 1 |
| RoHS Compliant | Yes |
| Series | CLIPLINE UK |
| Terminal Width | 15.2mm |
| Termination | Screw |
| Voltage | 1kV |
| Voltage Rating | 1kV |
| Weight | 2.04589oz |
| Width | 15.1mm |
| Wire Gauge (Max) | 18AWG |
| Wire Gauge (Min) | 0AWG |
| RoHS | Compliant |
Download the complete datasheet for Phoenix Contact 3008012 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
