
Feed-through terminal block with 2 positions and screw termination. Rated for 150A and 600V, with a voltage rating of 1kV. Features a straight, single-level design for DIN rail mounting. Constructed with blue nylon insulation and a UL94 V-0 flammability rating. Supports wire gauges from 0AWG to 18AWG. Approvals include CSA, cULus, UL, CB, KEMA, and EAC.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Phoenix Contact 3008025 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Approvals | CSA, cULus, UL, CB, KEMA, EAC |
| Color | Blue |
| Current | 150A |
| Current Rating | 150A |
| Flammability Rating | UL94 V-0 |
| Height | 67mm |
| Insulation Material | Nylon |
| Length | 50mm |
| Max Current Rating | 150A |
| Mount | Through Hole |
| Number of Circuits | 1 |
| Number of Contacts | 2 |
| Number of Levels | 1 |
| Number of Poles | 2 |
| Number of Positions | 2 |
| Orientation | Straight |
| Package Quantity | 50 |
| RoHS Compliant | Yes |
| Series | CLIPLINE UK |
| Terminal Width | 15.2mm |
| Termination | Screw |
| Voltage | 600V |
| Voltage Rating | 1kV |
| Weight | 2oz |
| Width | 15.2mm |
| Wire Gauge (Max) | 18AWG |
| Wire Gauge (Min) | 0AWG |
| RoHS | Compliant |
Download the complete datasheet for Phoenix Contact 3008025 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
