
Conn Feed-Through Modular Terminal Block F 2 POS Screw G DIN Rail/T DIN Rail 150A
Phoenix Contact 3009105 technical specifications.
| Color | Blue |
| Current | 150A |
| Current Rating | 150A |
| Flammability Rating | UL94 V-0 |
| Insulation Material | Nylon |
| Length | 70.5mm |
| Mount | Through Hole |
| Number of Levels | 1 |
| Number of Positions | 2 |
| Package Quantity | 1 |
| RoHS Compliant | Yes |
| Series | CLIPLINE UKH |
| Terminal Width | 20mm |
| Termination | Screw |
| Voltage | 600V |
| Voltage Rating | 1kV |
| Weight | 4.292841oz |
| Width | 20mm |
| Wire Gauge (Max) | 6AWG |
| Wire Gauge (Min) | 0AWG |
| Wire/Cable Gauge | 0AWG |
| RoHS | Compliant |
Download the complete datasheet for Phoenix Contact 3009105 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.