
Modular terminal block with a 150A current rating and 600V voltage rating, designed for 50mm² wire gauge. Features screw termination and two positions on a single level. Constructed with grey Nylon insulation, this component boasts a UL94 V-0 flammability rating and is RoHS compliant. Approvals include UL, CSA, VDE, CB, and EAC.
Phoenix Contact 3009118 technical specifications.
| Approvals | UL, CSA, VDE, CB, EAC |
| Color | Grey |
| Current | 150A |
| Current Rating | 150A |
| Flammability Rating | UL94 V-0 |
| Height | 83.5mm |
| Housing Color | Grey |
| Insulation Material | Nylon |
| Lead Free | Lead Free |
| Length | 70.5mm |
| Max Current Rating | 150A |
| Number of Circuits | 1 |
| Number of Contacts | 2 |
| Number of Levels | 1 |
| Number of Poles | 2 |
| Number of Positions | 2 |
| Number of Rows | 1 |
| Package Quantity | 1 |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | CLIPLINE UKH |
| Terminal Width | 20mm |
| Termination | Screw |
| Voltage | 600V |
| Voltage Rating | 1kV |
| Weight | 4.270619oz |
| Width | 20mm |
| Wire Gauge (Max) | 6AWG |
| Wire Gauge (Min) | 0AWG |
| Wire/Cable Gauge | 0AWG |
| RoHS | Compliant |
Download the complete datasheet for Phoenix Contact 3009118 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
