Terminal Block Tools & Accessories EB 36-27/L1-L2-L3
Phoenix Contact 3009354 technical specifications.
| Color | Grey |
| Contact Material | Copper |
| Number of Positions | 36 |
| Package Quantity | 1 |
| RoHS Compliant | Yes |
| Series | CLIPLINE |
| Weight | 1.378lb |
| RoHS | Compliant |
Download the complete datasheet for Phoenix Contact 3009354 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.