Universal terminal block with 2 positions and 2 rows, designed for general applications. Features screw termination and a 232A maximum current rating, supporting wire gauges from 0 AWG to 2 AWG. Offers a 1kV maximum supply voltage and is constructed with UL94 V-0 rated Nylon insulation. Mounts to DIN rail (G DIN Rail/T DIN Rail) and measures 83mm in length, 25mm in width, and 25mm in depth. This RoHS compliant component operates at 600V.
Phoenix Contact 3010136 technical specifications.
| Color | Blue |
| Current | 230A |
| Current Rating | 232A |
| Depth | 25mm |
| Flammability Rating | UL94 V-0 |
| Insulation Material | Nylon |
| Length | 83mm |
| Max Current Rating | 232A |
| Max Supply Voltage | 1kV |
| Mount | Through Hole |
| Number of Levels | 1 |
| Number of Positions | 2 |
| Number of Rows | 2 |
| Package Quantity | 1 |
| RoHS Compliant | Yes |
| Series | CLIPLINE UKH |
| Terminal Width | 25mm |
| Termination | Screw |
| Voltage | 600V |
| Voltage Rating | 1kV |
| Weight | 7.520056oz |
| Width | 25mm |
| Wire Gauge (Max) | 2AWG |
| Wire Gauge (Min) | 0AWG |
| Wire/Cable Gauge | 0AWG |
| RoHS | Compliant |
Download the complete datasheet for Phoenix Contact 3010136 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
