High-current terminal block featuring 2 positions and a 415A maximum current rating. Designed for DIN rail mounting, this component offers a 1kV voltage rating and accepts wire gauges from 0 AWG to 500 AWG via screw termination. The grey housing is constructed from UL94 V-0 rated Nylon for enhanced safety.
Phoenix Contact 3010217 technical specifications.
| Color | Grey |
| Current | 380A |
| Current Rating | 415A |
| Depth | 36mm |
| Flammability Rating | UL94 V-0 |
| Housing Color | Grey |
| Insulation Material | Nylon |
| Lead Free | Lead Free |
| Length | 100mm |
| Max Current Rating | 415A |
| Max Supply Voltage | 1kV |
| Mount | Through Hole |
| Number of Circuits | 2 |
| Number of Contacts | 2 |
| Number of Levels | 1 |
| Number of Positions | 2 |
| Number of Rows | 1 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | CLIPLINE UKH |
| Terminal Width | 36mm |
| Termination | Screw |
| Voltage | 600V |
| Voltage Rating | 1kV |
| Weight | 1.049lb |
| Width | 36mm |
| Wire Gauge (Max) | 500AWG |
| Wire Gauge (Min) | 0AWG |
| RoHS | Compliant |
Download the complete datasheet for Phoenix Contact 3010217 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
