Conn Modular Terminal Block F 2 POS Screw Cable Mount 57A
Phoenix Contact 3024494 technical specifications.
| Color | Blue, Green, Yellow |
| Current Rating | 57A |
| Flammability Rating | UL94 V-0 |
| Length | 42.5mm |
| Mount | Cable |
| Number of Positions | 2 |
| Package Quantity | 10 |
| RoHS Compliant | Yes |
| Voltage Rating | 400V |
| Weight | 1.64941oz |
| Width | 16.4mm |
| Wire Gauge (Max) | 8AWG |
| Wire Gauge (Min) | 24AWG |
| RoHS | Compliant |
No datasheet is available for this part.
