Feed-through terminal block with 3 positions and 3 poles, featuring screw termination for wire gauges 14-30 AWG. This general terminal block offers a maximum current rating of 17.5A and a voltage rating of 400V. Constructed with blue Nylon insulation, it boasts a UL94 V-0 flammability rating and is RoHS compliant. Designed for straight orientation and DIN rail mounting, it operates at a voltage of 300V and a current of 15A, with approvals from UL, CSA, and EAC.
Sign in to ask questions about the Phoenix Contact 3025532 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Phoenix Contact 3025532 technical specifications.
| Approvals | UL, CSA, EAC |
| Color | Blue |
| Current | 15A |
| Current Rating | 17.5A |
| Depth | 4.2mm |
| Flammability Rating | UL94 V-0 |
| Insulation Material | Nylon |
| Length | 28mm |
| Max Current Rating | 17.5A |
| Max Supply Voltage | 400V |
| Mount | Through Hole |
| Number of Circuits | 1 |
| Number of Contacts | 3 |
| Number of Levels | 1 |
| Number of Poles | 3 |
| Number of Positions | 3 |
| Number of Rows | 3 |
| Orientation | Straight |
| Package Quantity | 50 |
| RoHS Compliant | Yes |
| Series | CLIPLINE MT |
| Terminal Width | 4.2mm |
| Termination | Screw |
| Voltage | 300V |
| Voltage Rating | 400V |
| Weight | 0.127868oz |
| Width | 4.2mm |
| Wire Gauge (Max) | 30AWG |
| Wire Gauge (Min) | 14AWG |
| Wire/Cable Gauge | 16AWG |
| RoHS | Compliant |
Download the complete datasheet for Phoenix Contact 3025532 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.