
Grey terminal block end cover, designed for assembly of connector tools. Features a UL94 V-0 flammability rating and lead-free construction. Manufactured from polyamide, this accessory offers a height of 1.437 inches, length of 2.834 inches, and width of 0.087 inches. It is RoHS compliant and packaged in bulk.
Phoenix Contact 3030514 technical specifications.
| Color | Grey |
| Flammability Rating | UL94 V-0 |
| Height | 1.437inch |
| Lead Free | Lead Free |
| Length | 2.834inch |
| Material | Polyamide |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | CLIPLINE |
| Weight | 0.093829oz |
| Width | 0.087inch |
| RoHS | Compliant |
Download the complete datasheet for Phoenix Contact 3030514 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
