Phoenix Contact 3030970 technical specifications.
| Approvals | EAC |
| Color | Red |
| Height | 60mm |
| Lead Free | Lead Free |
| Length | 22.4mm |
| Material | PA |
| Number of Positions | 1 |
| Package Quantity | 10 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | PS |
| Weight | 0.112524oz |
| Width | 4.2mm |
| RoHS | Compliant |
No datasheet is available for this part.