
Feed-through terminal block for cable mounting, featuring 2 positions and 2 poles. Rated for 17.5A maximum current and 500V voltage. Constructed with blue Nylon insulation, achieving UL94 V-0 flammability rating. Accommodates wire gauges from 14AWG to 26AWG. Approvals include CSA, cULus, UL, VDE, CB, and EAC, with RoHS compliance.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Phoenix Contact 3031131 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Approvals | CSA, cULus, UL, VDE, CB, EAC |
| Color | Blue |
| Current | 15A |
| Current Rating | 17.5A |
| Flammability Rating | UL94 V-0 |
| Height | 44mm |
| Insulation Material | Nylon |
| Lead Free | Lead Free |
| Length | 60.5mm |
| Max Current Rating | 17.5A |
| Mount | Cable |
| Number of Circuits | 1 |
| Number of Contacts | 2 |
| Number of Levels | 1 |
| Number of Poles | 2 |
| Number of Positions | 3 |
| Package Quantity | 50 |
| RoHS Compliant | Yes |
| Series | ST |
| Terminal Width | 4.2mm |
| Voltage | 300V |
| Voltage Rating | 500V |
| Weight | 0.228928oz |
| Width | 4.2mm |
| Wire Gauge (Max) | 26AWG |
| Wire Gauge (Min) | 14AWG |
| Wire/Cable Gauge | 16AWG |
| RoHS | Compliant |
Download the complete datasheet for Phoenix Contact 3031131 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.