
Modular terminal block featuring 2 circuits and 2 positions, designed for through-hole mounting. Offers a maximum current rating of 17.5A and a voltage rating of 500V, supporting wire gauges from 14AWG to 26AWG. Constructed with UL94 V-0 rated Nylon insulation in a grey color, this RoHS compliant component measures 72mm in length, 4.2mm in width, and 44mm in height. Approvals include CSA, cULus, UL, VDE, CB, and EAC.
Phoenix Contact 3031186 technical specifications.
| Approvals | CSA, cULus, UL, VDE, CB, EAC |
| Color | Grey |
| Current | 15A |
| Current Rating | 17.5A |
| Depth | 4.2mm |
| Flammability Rating | UL94 V-0 |
| Height | 44mm |
| Insulation Material | Nylon |
| Lead Free | Lead Free |
| Length | 72mm |
| Max Current Rating | 17.5A |
| Max Supply Voltage | 500V |
| Mount | Through Hole |
| Number of Circuits | 2 |
| Number of Contacts | 2 |
| Number of Levels | 1 |
| Number of Poles | 2 |
| Number of Positions | 4 |
| RoHS Compliant | Yes |
| Series | CLIPLINE ST |
| Terminal Width | 4.2mm |
| Voltage | 300V |
| Voltage Rating | 500V |
| Weight | 0.286425oz |
| Width | 4.2mm |
| Wire Gauge (Max) | 26AWG |
| Wire Gauge (Min) | 14AWG |
| Wire/Cable Gauge | 16AWG |
| RoHS | Compliant |
No datasheet is available for this part.