
Modular terminal block featuring a 31A maximum current rating and 800V voltage rating. Designed for through-hole mounting, this component offers 2 positions across 2 rows and 1 circuit. It supports wire gauges from 12AWG to 28AWG, with a standard wire/cable gauge of 12AWG. Operating temperature range spans from -50°C to 110°C. Dimensions include a 48.5mm length, 36.5mm height, and 5.2mm width and depth. Available in Grey, Green, and Yellow color options, this RoHS compliant terminal block is suitable for general applications.
Phoenix Contact 3031212 technical specifications.
| Color | Grey, Green, Yellow |
| Current Rating | 24A |
| Depth | 5.2mm |
| Height | 36.5mm |
| Length | 48.5mm |
| Max Current Rating | 31A |
| Max Operating Temperature | 110°C |
| Min Operating Temperature | -50°C |
| Max Supply Voltage | 800V |
| Mount | Through Hole |
| Number of Circuits | 1 |
| Number of Contacts | 2 |
| Number of Levels | 1 |
| Number of Positions | 2 |
| Number of Rows | 2 |
| Orientation | Straight |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | ST |
| Voltage Rating | 800V |
| Width | 5.2mm |
| Wire Gauge (Max) | 28AWG |
| Wire Gauge (Min) | 12AWG |
| Wire/Cable Gauge | 12AWG |
| RoHS | Compliant |
Download the complete datasheet for Phoenix Contact 3031212 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
