
Modular terminal block, 40A current rating, 800V voltage rating, and 6.2mm terminal width. Features 2 poles, 2 positions, and 2 rows with straight orientation. Constructed with copper contacts and nylon insulation, boasting a UL94 V-0 flammability rating. Through-hole mount design, compatible with wire gauges from 10AWG to 28AWG. Approvals include VDE, cULus, UL, CSA, CB, and EAC.
Phoenix Contact 3031364 technical specifications.
| Approvals | VDE, cULus, UL, CSA, CB, EAC |
| Color | Grey |
| Contact Material | Copper |
| Current | 30A |
| Current Rating | 40A |
| Depth | 5.2mm |
| Flammability Rating | UL94 V-0 |
| Height | 44mm |
| Insulation Material | Nylon |
| Length | 56mm |
| Max Current Rating | 40A |
| Max Supply Voltage | 800V |
| Mount | Through Hole |
| Number of Circuits | 1 |
| Number of Contacts | 2 |
| Number of Levels | 1 |
| Number of Poles | 2 |
| Number of Positions | 2 |
| Number of Rows | 2 |
| Orientation | Straight |
| Packaging | Bulk |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | CLIPLINE ST |
| Terminal Width | 6.2mm |
| Voltage | 600V |
| Voltage Rating | 800V |
| DC Rated Voltage | 800V |
| Weight | 0.306178oz |
| Width | 6.2mm |
| Wire Gauge (Max) | 28AWG |
| Wire Gauge (Min) | 10AWG |
| Wire/Cable Gauge | 28AWG |
| RoHS | Compliant |
Download the complete datasheet for Phoenix Contact 3031364 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
