
Four-position, double-level terminal block designed for DIN rail mounting. Features a 32A maximum current rating and 600V voltage rating, with a 30A continuous current capacity. Constructed with UL94 V-0 rated Nylon insulation for enhanced safety. Accommodates wire gauges from 10AWG to 28AWG. Approved by VDE, cULus, UL, CSA, CB, and EAC, ensuring broad compliance.
Phoenix Contact 3031429 technical specifications.
| Approvals | VDE, cULus, UL, CSA, CB, EAC |
| Color | Grey |
| Current | 30A |
| Current Rating | 30A |
| Flammability Rating | UL94 V-0 |
| Height | 55mm |
| Insulation Material | Nylon |
| Lead Free | Lead Free |
| Length | 83.5mm |
| Max Current Rating | 32A |
| Number of Circuits | 1 |
| Number of Contacts | 4 |
| Number of Levels | 2 |
| Number of Poles | 4 |
| Number of Positions | 4 |
| Package Quantity | 50 |
| RoHS Compliant | Yes |
| Series | CLIPLINE STTB |
| Terminal Width | 6.2mm |
| Voltage | 600V |
| Voltage Rating | 500V |
| DC Rated Voltage | 300V |
| Weight | 0.544277oz |
| Width | 6.2mm |
| Wire Gauge (Max) | 28AWG |
| Wire Gauge (Min) | 10AWG |
| Wire/Cable Gauge | 10AWG |
| RoHS | Compliant |
Download the complete datasheet for Phoenix Contact 3031429 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.