
Four-position, feed-through terminal block designed for DIN rail mounting. Features a 32A maximum current rating and 600V voltage rating, with a 40A current rating. Constructed with blue Nylon insulation, achieving a UL94 V-0 flammability rating. Supports wire gauges from 10AWG to 28AWG and offers straight orientation. Approved by VDE, cULus, UL, CSA, CB, and EAC, this RoHS compliant component is lead-free.
Phoenix Contact 3031458 technical specifications.
| Approvals | VDE, cULus, UL, CSA, CB, EAC |
| Color | Blue |
| Current | 30A |
| Current Rating | 40A |
| Flammability Rating | UL94 V-0 |
| Height | 44mm |
| Insulation Material | Nylon |
| Lead Free | Lead Free |
| Length | 87mm |
| Max Current Rating | 32A |
| Mount | Through Hole |
| Number of Circuits | 1 |
| Number of Contacts | 4 |
| Number of Levels | 1 |
| Number of Poles | 4 |
| Number of Positions | 4 |
| Orientation | Straight |
| Package Quantity | 50 |
| RoHS Compliant | Yes |
| Series | CLIPLINE ST |
| Terminal Width | 6.2mm |
| Voltage | 600V |
| Voltage Rating | 800V |
| Weight | 0.472318oz |
| Width | 6.2mm |
| Wire Gauge (Max) | 28AWG |
| Wire Gauge (Min) | 10AWG |
| RoHS | Compliant |
Download the complete datasheet for Phoenix Contact 3031458 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.