
Modular terminal block featuring a 2-pole, 2-position configuration with Cage Clamp termination for wire gauges from 14AWG to 26AWG. This single-level block offers a 400V AC voltage rating and a 4.2mm terminal width. Constructed with Nylon insulation, it boasts a UL94 V-0 flammability rating and is RoHS compliant. Approved by CSA, VDE, cULus, UL, and EAC, this green and yellow component is designed for reliable electrical connections.
Phoenix Contact 3031513 technical specifications.
| Approvals | CSA, VDE, cULus, UL, EAC |
| Color | Green, Yellow |
| Flammability Rating | UL94 V-0 |
| Height | 44mm |
| Insulation Material | Nylon |
| Length | 48.5mm |
| Number of Circuits | 1 |
| Number of Contacts | 2 |
| Number of Levels | 1 |
| Number of Poles | 2 |
| Number of Positions | 2 |
| Number of Rows | 1 |
| Package Quantity | 50 |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | CLIPLINE ST |
| Terminal Width | 4.2mm |
| Termination | Cage Clamp |
| Voltage Rating (AC) | 400V |
| Weight | 0.314644oz |
| Width | 4.2mm |
| Wire Gauge (Max) | 26AWG |
| Wire Gauge (Min) | 14AWG |
| Wire/Cable Gauge | 16AWG |
| RoHS | Compliant |
No datasheet is available for this part.