Feed-through terminal block with 4 positions and screw termination. Rated for 500V and 17.5A maximum current. Features a 2-level design, 4.2mm terminal width, and cable mounting. Constructed with grey Nylon insulation, achieving UL94 V-0 flammability rating. Supports wire gauges from 14AWG to 26AWG. Approvals include UL, CSA, VDE, CB, and EAC. RoHS compliant.
Sign in to ask questions about the Phoenix Contact 3031526 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Phoenix Contact 3031526 technical specifications.
| Approvals | UL, CSA, VDE, CB, EAC |
| Color | Grey |
| Current | 15A |
| Current Rating | 17.5A |
| Flammability Rating | UL94 V-0 |
| Insulation Material | Nylon |
| Length | 67.5mm |
| Max Current Rating | 17.5A |
| Mount | Cable |
| Number of Circuits | 1 |
| Number of Contacts | 4 |
| Number of Levels | 2 |
| Number of Positions | 4 |
| Package Quantity | 50 |
| RoHS Compliant | Yes |
| Series | CLIPLINE STTB |
| Terminal Width | 4.2mm |
| Termination | Screw |
| Voltage | 300V |
| Voltage Rating | 500V |
| Weight | 0.294185oz |
| Width | 4.2mm |
| Wire Gauge (Max) | 26AWG |
| Wire Gauge (Min) | 14AWG |
| RoHS | Compliant |
Download the complete datasheet for Phoenix Contact 3031526 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.