
Double-level terminal block featuring 4 positions and 2 levels, designed for DIN rail mounting. Offers a maximum current rating of 26A and a voltage rating of 500V, with a maximum supply voltage of 500V. Constructed with grey nylon insulation, it meets UL94 V-0 flammability standards and is lead-free and RoHS compliant. Accommodates wire gauges from 12AWG to 28AWG.
Sign in to ask questions about the Phoenix Contact 3031539 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Phoenix Contact 3031539 technical specifications.
| Approvals | UL, CSA, VDE, CB, EAC |
| Color | Grey |
| Current | 20A |
| Current Rating | 22A |
| Depth | 5.2mm |
| Flammability Rating | UL94 V-0 |
| Insulation Material | Nylon |
| Lead Free | Lead Free |
| Length | 67.5mm |
| Max Current Rating | 26A |
| Max Supply Voltage | 500V |
| Mount | Through Hole |
| Number of Contacts | 4 |
| Number of Levels | 2 |
| Number of Positions | 4 |
| Number of Rows | 4 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | CLIPLINE STTB |
| Terminal Width | 5.2mm |
| Voltage | 600V |
| Voltage Rating | 500V |
| Weight | 0.380959oz |
| Width | 5.2mm |
| Wire Gauge (Max) | 28AWG |
| Wire Gauge (Min) | 12AWG |
| Wire/Cable Gauge | 12AWG |
| RoHS | Compliant |
Download the complete datasheet for Phoenix Contact 3031539 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.