
The Grey 4-Position Terminal Block is a terminal block with a voltage rating of 600V and a current rating of 1A. It has a maximum current rating of 26A and a voltage rating of 250V. The terminal block is made of nylon and has a flammability rating of UL94 V-0. It measures 67.5mm in length and has a width of 5.2mm, with a maximum wire gauge of 28AWG and a minimum wire gauge of 12AWG. The terminal block is RoHS compliant and is available in a package quantity of 50.
Phoenix Contact 3031597 technical specifications.
| Color | Grey |
| Current | 1A |
| Current Rating | 26A |
| Flammability Rating | UL94 V-0 |
| Insulation Material | Nylon |
| Length | 67.5mm |
| Number of Positions | 4 |
| Package Quantity | 50 |
| RoHS Compliant | Yes |
| Series | CLIPLINE STTB |
| Terminal Width | 5.2mm |
| Voltage | 600V |
| Voltage Rating | 250V |
| Weight | 0.342157oz |
| Width | 5.2mm |
| Wire Gauge (Max) | 28AWG |
| Wire Gauge (Min) | 12AWG |
| RoHS | Compliant |
No datasheet is available for this part.