
Feed-through terminal block with 4 positions and 1 level, designed for DIN rail mounting. Features a 38A current rating and 800V voltage rating, with a maximum supply voltage of 800V. Constructed with grey Nylon insulation material and a UL94 V-0 flammability rating. Accommodates wire gauges from 10AWG to 28AWG. Approvals include UL, CSA, and EAC, with RoHS compliance.
Phoenix Contact 3031681 technical specifications.
| Approvals | UL, CSA, EAC |
| Color | Grey |
| Current | 30A |
| Current Rating | 38A |
| Depth | 6.2mm |
| Flammability Rating | UL94 V-0 |
| Height | 50.5mm |
| Insulation Material | Nylon |
| Length | 64.5mm |
| Max Current Rating | 38A |
| Max Supply Voltage | 800V |
| Mount | Through Hole |
| Number of Levels | 1 |
| Number of Positions | 4 |
| Number of Rows | 4 |
| Orientation | Straight |
| Package Quantity | 50 |
| RoHS Compliant | Yes |
| Series | CLIPLINE STS |
| Terminal Width | 6.2mm |
| Voltage | 600V |
| Voltage Rating | 800V |
| Weight | 0.437397oz |
| Width | 6.2mm |
| Wire Gauge (Max) | 28AWG |
| Wire Gauge (Min) | 10AWG |
| Wire/Cable Gauge | 10AWG |
| RoHS | Compliant |
Download the complete datasheet for Phoenix Contact 3031681 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.