Phoenix Contact 3031694 technical specifications.
| Approvals | UL, CSA, EAC |
| Color | Green, Yellow, Grey |
| Flammability Rating | UL94 V-0 |
| Height | 50.5mm |
| Insulation Material | Nylon |
| Length | 64.5mm |
| Mount | Through Hole |
| Number of Levels | 1 |
| Number of Positions | 4 |
| Package Quantity | 50 |
| RoHS Compliant | Yes |
| Series | CLIPLINE STS |
| Terminal Width | 6.2mm |
| Voltage Rating | 8kV |
| Weight | 0.621174oz |
| Width | 6.2mm |
| Wire Gauge (Max) | 28AWG |
| Wire Gauge (Min) | 10AWG |
| Wire/Cable Gauge | 10AWG |
| RoHS | Compliant |
Download the complete datasheet for Phoenix Contact 3031694 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.