
This terminal block features a 4-pin design with through hole mount and is constructed from nylon insulation, meeting the flammability rating of UL94 V-0. It is available in quantities of 50 and is compliant with RoHS regulations. The block is part of the CLIPLINE STS series and is approved by UL, CSA, VDE, and EAC. It measures 50.5mm in height, 51mm in length, and 5.2mm in width, with a terminal width of 5.2mm and a weight of 0.447274oz. It can accommodate wire gauges from 12AWG to 28AWG.
Phoenix Contact 3031759 technical specifications.
| Approvals | UL, CSA, VDE, EAC |
| Color | Green, Yellow |
| Flammability Rating | UL94 V-0 |
| Height | 50.5mm |
| Insulation Material | Nylon |
| Length | 51mm |
| Mount | Through Hole |
| Number of Levels | 1 |
| Number of Positions | 4 |
| Number of Rows | 1 |
| Package Quantity | 50 |
| RoHS Compliant | Yes |
| Series | CLIPLINE STS |
| Terminal Width | 5.2mm |
| Termination | Push-In |
| Weight | 0.447274oz |
| Width | 5.2mm |
| Wire Gauge (Max) | 28AWG |
| Wire Gauge (Min) | 12AWG |
| RoHS | Compliant |
Download the complete datasheet for Phoenix Contact 3031759 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.