This 5-position terminal block from Phoenix Contact features a current rating of 20A and a voltage rating of 400V. It has a height of 50.5mm and a length of 97mm, and is designed for DIN rail mounting. The block is made from nylon insulation material and has a flammability rating of UL94 V-0. It is RoHS compliant and available in a package quantity of 50.
Phoenix Contact 3031827 technical specifications.
| Color | Grey |
| Current | 20A |
| Current Rating | 20A |
| Flammability Rating | UL94 V-0 |
| Height | 50.5mm |
| Housing Color | Grey |
| Insulation Material | Nylon |
| Length | 97mm |
| Mount | DIN Rail |
| Number of Positions | 5 |
| Package Quantity | 50 |
| RoHS Compliant | Yes |
| Series | CLIPLINE STI |
| Terminal Width | 5.2mm |
| Termination | Push-In |
| Voltage | 300V |
| Voltage Rating | 400V |
| Weight | 0.580962oz |
| Width | 5.2mm |
| Wire Gauge (Max) | 28AWG |
| Wire Gauge (Min) | 12AWG |
| Wire/Cable Gauge | 12AWG |
| RoHS | Compliant |
No datasheet is available for this part.