
Five-position, general-purpose terminal block for DIN rail mounting. Features a 24A current rating and 400V voltage rating, with a 20A continuous current capacity. Designed with a 5.2mm terminal width and accommodates wire gauges from 12AWG to 28AWG. Constructed with UL94 V-0 rated Nylon insulation for enhanced safety. This lead-free and RoHS-compliant component offers reliable electrical connections.
Sign in to ask questions about the Phoenix Contact 3031830 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Phoenix Contact 3031830 technical specifications.
| Color | Grey |
| Current | 20A |
| Current Rating | 24A |
| Depth | 5.2mm |
| Flammability Rating | UL94 V-0 |
| Height | 58mm |
| Insulation Material | Nylon |
| Lead Free | Lead Free |
| Length | 97mm |
| Max Current Rating | 24A |
| Max Supply Voltage | 400V |
| Number of Positions | 5 |
| Number of Rows | 5 |
| Package Quantity | 50 |
| RoHS Compliant | Yes |
| Series | CLIPLINE STI |
| Terminal Width | 5.2mm |
| Voltage | 300V |
| Voltage Rating | 400V |
| Weight | 0.546041oz |
| Width | 5.2mm |
| Wire Gauge (Max) | 28AWG |
| Wire Gauge (Min) | 12AWG |
| Wire/Cable Gauge | 12AWG |
| RoHS | Compliant |
Download the complete datasheet for Phoenix Contact 3031830 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.