
This 2-position terminal block is rated for 300V and 20A, with a flammability rating of UL94 V-0. It is made of grey nylon and measures 58mm in height and 97mm in length. The terminal block is part of the CLIPLINE STI series and is RoHS compliant.
Sign in to ask questions about the Phoenix Contact 3031856 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Phoenix Contact 3031856 technical specifications.
| Color | Grey |
| Current | 20A |
| Current Rating | 24A |
| Flammability Rating | UL94 V-0 |
| Height | 58mm |
| Insulation Material | Nylon |
| Length | 97mm |
| Number of Levels | 2 |
| Number of Positions | 4 |
| Package Quantity | 50 |
| RoHS Compliant | Yes |
| Series | CLIPLINE STI |
| Terminal Width | 5.2mm |
| Voltage | 300V |
| Voltage Rating | 400V |
| Weight | 0.444452oz |
| Width | 5.2mm |
| Wire Gauge (Max) | 28AWG |
| Wire Gauge (Min) | 12AWG |
| Wire/Cable Gauge | 12AWG |
| RoHS | Compliant |
Download the complete datasheet for Phoenix Contact 3031856 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.