
Conn Installation Level Terminal Block F 2 POS T DIN Rail 41A
Phoenix Contact 3031953 technical specifications.
| Color | Grey |
| Current Rating | 41A |
| Depth | 6.2mm |
| Flammability Rating | UL94 V-0 |
| Height | 50.5mm |
| Insulation Material | Nylon |
| Length | 66mm |
| Max Current Rating | 41A |
| Max Supply Voltage | 400V |
| Number of Levels | 1 |
| Number of Positions | 2 |
| Number of Rows | 2 |
| Package Quantity | 50 |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | CLIPLINE STI |
| Terminal Width | 6.2mm |
| Voltage Rating | 400V |
| Weight | 0.323462oz |
| Width | 6.2mm |
| Wire Gauge (Max) | 28AWG |
| Wire Gauge (Min) | 10AWG |
| Wire/Cable Gauge | 10AWG |
| RoHS | Compliant |
No datasheet is available for this part.