This terminal block features 2 positions, with a wire gauge range of 10AWG to 28AWG. It is constructed with nylon insulation and meets the UL94 V-0 flammability rating. The block is 66mm in length and 6.2mm in width, with a height of 50.5mm. It is available in packs of 50 and is compliant with RoHS regulations.
Sign in to ask questions about the Phoenix Contact 3031966 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Phoenix Contact 3031966 technical specifications.
| Color | Green, Yellow |
| Flammability Rating | UL94 V-0 |
| Height | 50.5mm |
| Insulation Material | Nylon |
| Length | 66mm |
| Number of Levels | 1 |
| Number of Positions | 2 |
| Package Quantity | 50 |
| RoHS Compliant | Yes |
| Series | CLIPLINE STI |
| Terminal Width | 6.2mm |
| Weight | 0.475493oz |
| Width | 6.2mm |
| Wire Gauge (Max) | 28AWG |
| Wire Gauge (Min) | 10AWG |
| Wire/Cable Gauge | 10AWG |
| RoHS | Compliant |
Download the complete datasheet for Phoenix Contact 3031966 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.