
Conn Installation Level Terminal Block F 5 POS T DIN Rail 24A
Sign in to ask questions about the Phoenix Contact 3032130 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Phoenix Contact 3032130 technical specifications.
| Approvals | UL, CSA, EAC |
| Color | Grey |
| Current | 20A |
| Current Rating | 24A |
| Flammability Rating | UL94 V-0 |
| Insulation Material | Nylon |
| Length | 97mm |
| Number of Levels | 3 |
| Number of Positions | 5 |
| Package Quantity | 50 |
| RoHS Compliant | Yes |
| Series | CLIPLINE STI |
| Terminal Width | 5.2mm |
| Voltage | 300V |
| Voltage Rating | 400V |
| Width | 5.2mm |
| Wire Gauge (Max) | 28AWG |
| Wire Gauge (Min) | 12AWG |
| RoHS | Compliant |
Download the complete datasheet for Phoenix Contact 3032130 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
