
This Phoenix Contact CLIPLINE connector features two circuits and three positions, with a plug-in mount and copper contact material. It is lead-free and RoHS compliant, making it suitable for a variety of applications. The connector is packaged in bulk and has a weight of approximately 0.282192 ounces.
Phoenix Contact 3032389 technical specifications.
| Color | Red |
| Contact Material | Copper |
| Lead Free | Lead Free |
| Mount | Plug-In |
| Number of Circuits | 2 |
| Number of Positions | 3 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | CLIPLINE |
| Weight | 0.282192oz |
| RoHS | Compliant |
No datasheet is available for this part.