Feed-through terminal block with 2 positions and 2 poles, featuring a straight orientation and a 5.2mm terminal width. Rated for 24A maximum current and 800V maximum supply voltage, it supports wire gauges from 12AWG to 24AWG. Constructed with Nylon insulation and a UL94 V-0 flammability rating, this grey terminal block is designed for DIN rail mounting. Approvals include cULus, UL, and EAC.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Phoenix Contact 3034028 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Approvals | cULus, UL, EAC |
| Color | Grey |
| Current | 20A |
| Current Rating | 24A |
| Depth | 5.2mm |
| Flammability Rating | UL94 V-0 |
| Height | 36.5mm |
| Insulation Material | Nylon |
| Length | 48.5mm |
| Max Current Rating | 24A |
| Max Supply Voltage | 800V |
| Number of Levels | 1 |
| Number of Poles | 2 |
| Number of Positions | 2 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 50 |
| RoHS Compliant | No |
| Series | CLIPLINE DT |
| Terminal Width | 5.2mm |
| Voltage | 600V |
| Voltage Rating | 800V |
| Weight | 0.209527oz |
| Width | 5.2mm |
| Wire Gauge (Max) | 24AWG |
| Wire Gauge (Min) | 12AWG |
| RoHS | Not Compliant |
Download the complete datasheet for Phoenix Contact 3034028 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.