Conn Terminal Block F 2 POS T DIN Rail 24A
Phoenix Contact 3034031 technical specifications.
| Approvals | cULus, UL, EAC |
| Color | Blue |
| Current | 20A |
| Current Rating | 24A |
| Flammability Rating | UL94 V-0 |
| Height | 36.5mm |
| Insulation Material | Nylon |
| Length | 48.5mm |
| Number of Levels | 1 |
| Number of Poles | 2 |
| Number of Positions | 2 |
| Package Quantity | 50 |
| RoHS Compliant | Yes |
| Series | CLIPLINE DT |
| Terminal Width | 5.2mm |
| Voltage | 600V |
| Voltage Rating | 800V |
| Weight | 0.208822oz |
| Width | 5.2mm |
| Wire Gauge (Max) | 24AWG |
| Wire Gauge (Min) | 12AWG |
| RoHS | Compliant |
Download the complete datasheet for Phoenix Contact 3034031 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
