This 2-pole terminal block is rated for 800V and 24A, with a nylon insulation material. It is available in a package quantity of 50 and is compliant with RoHS regulations. The terminal block is part of the CLIPLINE DT series and has a flammability rating of UL94 V-0. It is approved for use in cULus, UL, and EAC environments.
Phoenix Contact 3034044 technical specifications.
| Approvals | cULus, UL, EAC |
| Color | Green, Yellow |
| Current Rating | 24A |
| Flammability Rating | UL94 V-0 |
| Height | 36.5mm |
| Insulation Material | Nylon |
| Length | 48.5mm |
| Number of Levels | 1 |
| Number of Poles | 2 |
| Number of Positions | 2 |
| Package Quantity | 50 |
| RoHS Compliant | Yes |
| Series | CLIPLINE DT |
| Terminal Width | 5.2mm |
| Voltage Rating | 800V |
| Weight | 0.313586oz |
| Width | 5.2mm |
| Wire Gauge (Max) | 24AWG |
| Wire Gauge (Min) | 12AWG |
| Wire/Cable Gauge | 12AWG |
| RoHS | Compliant |
Download the complete datasheet for Phoenix Contact 3034044 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.