Fuse terminal block for cartridge fuse insert, cross section: 0.5-10 mm2, AWG: 20-8, width: 12.2 mm, color: Black
Phoenix Contact 3034248 technical specifications.
| Color | Black |
| Current | 10A |
| Current Rating | 10A |
| Flammability Rating | UL94 V-0 |
| Insulation Material | Nylon |
| Length | 71.5mm |
| Number of Levels | 1 |
| Number of Positions | 3 |
| Package Quantity | 25 |
| Series | CLIPLINE DT |
| Terminal Width | 12.2mm |
| Voltage | 600V |
| Voltage Rating | 500V |
| Weight | 0.861743oz |
| Width | 12.2mm |
| Wire Gauge (Max) | 20AWG |
| Wire Gauge (Min) | 8AWG |
| RoHS | Compliant |
Download the complete datasheet for Phoenix Contact 3034248 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
