Phoenix Contact 3034468 technical specifications.
| Terminal Pitch (mm) | 8.2 |
| Body Orientation | Straight |
| Number of Rows | 1 |
| Product Length (mm) | 24.7 |
| Product Depth (mm) | 16.4 |
| Product Height (mm) | 47.42 |
| Product Weight (g) | 11.54 |
| Type | Switching Jumper |
| Gender | M |
| Number of Contacts | 2 |
| Cage Code | D0493 |
| EU RoHS | Yes |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Phoenix Contact 3034468 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.