
The Phoenix Contact CLIPLINE STI 5-position terminal block is designed for high-current applications, with a voltage rating of 300V and a current rating of 20A. It measures 97mm in length and 50.5mm in height, with a width of 5.2mm and a terminal width of 5.2mm. The block features push-in termination and is made from nylon insulation material. It meets the UL94 V-0 flammability rating and is RoHS compliant.
Phoenix Contact 3035205 technical specifications.
| Color | Grey |
| Current | 20A |
| Flammability Rating | UL94 V-0 |
| Height | 50.5mm |
| Insulation Material | Nylon |
| Length | 97mm |
| Number of Positions | 5 |
| Package Quantity | 50 |
| RoHS Compliant | Yes |
| Series | CLIPLINE STI |
| Terminal Width | 5.2mm |
| Termination | Push-In |
| Voltage | 300V |
| Voltage Rating | 4kV |
| Width | 5.2mm |
| Wire Gauge (Max) | 28AWG |
| Wire Gauge (Min) | 12AWG |
| RoHS | Compliant |
No datasheet is available for this part.