This cable mount feed-through modular terminal block features a straight body orientation and a maximum operating temperature range of -60°C to 85°C. It has a maximum current rating of 57A and a maximum voltage rating of 1000V. The terminal block is designed for cable mounting and has a product length of 97mm, depth of 10.2mm, and height of 57.8mm, with a product weight of 36g. It is a three-contact terminal block with a female gender.
Phoenix Contact 3035288 technical specifications.
| Body Orientation | Straight |
| Mounting | Cable Mount |
| Product Length (mm) | 97 |
| Product Depth (mm) | 10.2 |
| Product Height (mm) | 57.8 |
| Product Weight (g) | 36 |
| Type | Feed-Through Modular Terminal Block |
| Gender | F |
| Number of Contacts | 3 |
| Min Operating Temperature | -60°C |
| Max Operating Temperature | 85°C |
| Max Current Rating | 57A |
| Max Voltage Rating | 1000V |
| Cage Code | D0493 |
| EU RoHS | Yes |
| HTS Code | 8536694051 |
| Schedule B | 8536695050 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Phoenix Contact 3035288 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.