The 3035302 is a ground modular terminal block with three contacts, designed for cable mount applications. It measures 97mm in length, 10.2mm in depth, and 57.8mm in height, with a weight of 47.34 grams. This terminal block is rated for a maximum current of 57A and operates within a temperature range of -60°C to 85°C.
Phoenix Contact 3035302 technical specifications.
| Mounting | Cable Mount |
| Product Length (mm) | 97 |
| Product Depth (mm) | 10.2 |
| Product Height (mm) | 57.8 |
| Product Weight (g) | 47.34 |
| Type | Ground Modular Terminal Block |
| Number of Contacts | 3 |
| Min Operating Temperature | -60°C |
| Max Operating Temperature | 85°C |
| Max Current Rating | 57A |
| Cage Code | D0493 |
| EU RoHS | Yes |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Phoenix Contact 3035302 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.