Conn Feed-Through Terminal Block F 2 POS T DIN Rail 41A
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Phoenix Contact 3035713 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Mounting | T DIN Rail |
| Number of Rows | 2 |
| Product Length (mm) | 100.8 |
| Product Depth (mm) | 8.2 |
| Product Height (mm) | 57.1 |
| Product Weight (g) | 20.58 |
| Type | Feed-Through Terminal Block |
| Gender | F |
| Number of Contacts | 2 |
| Min Operating Temperature | -60°C |
| Max Operating Temperature | 85°C |
| Max Current Rating | 41A |
| Max Voltage Rating | 1000V |
| Cage Code | D0493 |
| EU RoHS | Yes |
| HTS Code | 8536694051 |
| Schedule B | 8536695050 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Phoenix Contact 3035713 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.