
Double-level terminal block for cable mounting, featuring 4 positions and 2 rows. Offers a 6kV voltage rating and accommodates wire gauges from 12AWG to 28AWG. Constructed with UL94 V-0 rated Nylon insulation and a terminal width of 5.2mm. Approvals include VDE, cULus, UL, CSA, and EAC, with lead-free and RoHS compliance.
Sign in to ask questions about the Phoenix Contact 3036026 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Phoenix Contact 3036026 technical specifications.
| Approvals | VDE, cULus, UL, CSA, EAC |
| Color | Green, Yellow |
| Depth | 5.2mm |
| Flammability Rating | UL94 V-0 |
| Height | 55mm |
| Insulation Material | Nylon |
| Lead Free | Lead Free |
| Length | 67.5mm |
| Mount | Cable |
| Number of Circuits | 1 |
| Number of Contacts | 4 |
| Number of Poles | 4 |
| Number of Positions | 4 |
| Number of Rows | 2 |
| Package Quantity | 50 |
| RoHS Compliant | Yes |
| Series | CLIPLINE STTB |
| Terminal Width | 5.2mm |
| Voltage Rating | 6kV |
| Weight | 0.495599oz |
| Width | 5.2mm |
| Wire Gauge (Max) | 28AWG |
| Wire Gauge (Min) | 12AWG |
| RoHS | Compliant |
Download the complete datasheet for Phoenix Contact 3036026 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.