
This 6-position 3-level terminal block is designed for cable mount applications and features a voltage rating of 600V and a current rating of 20A. It is constructed with copper contacts and nylon insulation, and is compliant with UL, CSA, and EAC approvals. The terminal block is lead-free and RoHS compliant, and is available in a package quantity of 50. It has a flammability rating of UL94 V-0 and a maximum wire gauge of 28AWG.
Sign in to ask questions about the Phoenix Contact 3036084 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Phoenix Contact 3036084 technical specifications.
| Approvals | UL, CSA, EAC |
| Color | Grey |
| Contact Material | Copper |
| Current | 20A |
| Current Rating | 28A |
| Flammability Rating | UL94 V-0 |
| Height | 66.5mm |
| Insulation Material | Nylon |
| Lead Free | Lead Free |
| Length | 99.5mm |
| Mount | Through Hole |
| Number of Levels | 3 |
| Number of Positions | 6 |
| Package Quantity | 50 |
| RoHS Compliant | Yes |
| Series | CLIPLINE ST |
| Terminal Width | 5.2mm |
| Voltage | 600V |
| Voltage Rating | 500V |
| Weight | 0.774616oz |
| Width | 5.2mm |
| Wire Gauge (Max) | 28AWG |
| Wire Gauge (Min) | 12AWG |
| RoHS | Compliant |
Download the complete datasheet for Phoenix Contact 3036084 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.